TRU COMPONENTS 1584529 metal film resistor 20 Ω axial lead 1 W 5%

MPN
1584529
EAN-13
2050004936339
Order Code
17-9520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,771 in stock

TRU COMPONENTS 1584529 is a metal film resistor characterised by its resistance value of 20 ohms and an axial lead configuration, providing a power rating of 1 watt with a tolerance of 5%. This resistor is identified by its part number TC-MOR01SJ0200A10203 and is designed to provide precise resistance values with increased stability and durability in various electrical circuits. Its metal film construction offers superior performance in reducing current noise and enhances temperature coefficient performance, making it ideal for high-frequency applications such as audio, communication devices, and precision measuring equipment. Engineers favour this resistor for its reliability in both analogue and digital circuits where accurate resistance is crucial.
Type Metal film resistor
Resistance 20Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot