TRU COMPONENTS 1584528 Metal film resistor 3.6 Ω Axial lead 1 W 5%

MPN
1584528
EAN-13
2050004936322
Order Code
17-9519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,475 in stock

TRU COMPONENTS 1584528 is a metal film resistor designed for applications requiring precise resistance characteristics and thermal stability. With a resistance of 3.6 ohms, this component boasts an axial lead configuration and a power rating of 1 watt, maintaining a tolerance of 5 percent. Its robust construction makes it suitable for use in electronic circuits where consistent performance over time is critical, including signal processing, audio equipment, and instrumentation applications. The metal film design provides superior noise reduction and reliability compared to carbon composition resistors, ensuring that it is a dependable choice for engineers seeking enhanced performance and durability in their electronic assemblies.
Type Metal film resistor
Resistance 3.6Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot