TRU COMPONENTS 1584526 Cermet Resistor Set SMD 0402 0.063W 1% 12100 Pieces

MPN
1584526
EAN-13
4016139313351
Order Code
17-9517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £144.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TruComponents 1584526 is a meticulously designed set comprising cermet resistors tailored for surface mount applications. The resistor set features the SMD 0402 package, ensuring a compact form factor that is ideal for densely populated circuit boards. Each resistor in this set has a power rating of 0.063 watts and a precision tolerance of 1%, providing reliable performance for electronic circuits requiring exact resistance values. Comprising a total of 12100 pieces, this set caters to extensive prototyping and production needs. These cermet resistors are typically employed in precision circuitry, including power management, signal processing, and communication applications, where space efficiency and performance consistency are paramount.
Type SMD
Power Rating 0.063W
Content 12100
Product Type Cermet resistor (set)
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot