TRU COMPONENTS 1584523 Cermet Resistor 330KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1584523
EAN-13
2050004936285
Order Code
17-9514
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
950+ £0.0045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

TruComponents 1584523, TC-1206S4F3303T5E203, is a cermet resistor with a resistance value of 330 kO, designed for surface mount applications using the 1206 package size. This SMD resistor offers a power rating of 0.25 W and a tolerance of 1%, making it suitable for precise electronic circuits where accuracy and reliability are critical. As a versatile component, it is typically used in signal processing, telecommunications, and instrumentation applications where precise resistance values are necessary to maintain circuit performance. The resistor is provided in a tape cut format, facilitating efficient automated placement during PCB assembly. Its cermet composition ensures excellent temperature stability and long-term reliability, contributing to the overall durability of electronic devices.
Type SMD
Resistance 330kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot