TRU COMPONENTS 1584522 SMD Cermet Resistor 150KΩ 1206 0.25 W 1 % 1Pc

TRU COMPONENTS 1584522 SMD Cermet Resistor 150KΩ 1206 0.25 W 1 % 1Pc

MPN
1584522
EAN-13
2050004936278
Order Code
17-9513
View Full Product Range (100)

Discontinued


TruComponents 1584522 is a high-precision SMD cermet resistor designed for a wide range of electronic applications. This TC-1206S4F1503T5E203 resistor features a resistance value of 150 kO, accommodating surface mount technology with a 1206 package size. Rated for a power dissipation of 0.25 watts and a tolerance of 1%, this component offers reliable performance in circuits requiring accurate current control and thermal stability. The use of cermet materials enhances its durability and temperature coefficient, making it suitable for demanding environments such as industrial automation, telecommunications, and other high-reliability applications. Its compact size allows for efficient use in dense circuit board designs, making it an essential component for modern electronic systems.
Type SMD
Resistance 150kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (3)


Trustpilot