TRU COMPONENTS 1584521 Cermet Resistor 130KΩ SMD 1206 0.25 W 1% 1Pc Tape Cut

TRU COMPONENTS 1584521 Cermet Resistor 130KΩ SMD 1206 0.25 W 1% 1Pc Tape Cut

MPN
1584521
EAN-13
2050004936261
Order Code
17-9512
View Full Product Range (100)

Discontinued


TruComponents 1584521, part of the 0603 SMD resistor range, is a cermet resistor with a resistance value of 130 kO, designed in the 1206 surface-mount package. This resistor operates at a power rating of 0.25 W and maintains a tolerance of 1%, ensuring precise performance in varying electrical circuits. Its construction allows for reliable and stable operation, making it suitable for use in precision electronic applications such as instrumentation, telecommunications, and other high-frequency devices. Provided in a tape cut format, this component facilitates easy assembly for automated production processes, adhering to modern manufacturing practices. Its robust design and dependable characteristics meet the rigorous demands of many engineers working on advanced circuit designs.
Type SMD
Resistance 130kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot