TRU COMPONENTS 1584520 Cermet Resistor 75KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1584520 Cermet Resistor 75KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1584520
EAN-13
2050004936254
Order Code
17-9511
View Full Product Range (100)

Discontinued


TruComponents 1584520 is a precision-engineered cermet resistor designed for surface-mount technology (SMT) applications, available in a 1206 package. It offers a resistance value of 75 kO with a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring precise resistance control and stability. This component is part of the 0603 SMD Resistors category, providing reliability and efficiency in high-density circuits. Typical applications for this resistor include use in precision measurement equipment, electronic control units, and various consumer electronics where space is at a premium and consistent electrical performance is critical. Packaged in tape cut format, it is ideal for automated assembly processes.
Type SMD
Resistance 75kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot