TRU COMPONENTS 1584510 Cermet Resistor 39Ω 1206 0.25 W 1% 200 PPM °C SMD 1Pc

TRU COMPONENTS 1584510 Cermet Resistor 39Ω 1206 0.25 W 1% 200 PPM °C SMD 1Pc

MPN
1584510
EAN-13
2050004936155
Order Code
17-9507
View Full Product Range (100)

Discontinued


TruComponents 1584510 is a high-precision cermet resistor engineered for reliability and consistent performance in surface-mounted applications. This resistor, also known by its alternate designation TC-1206S4F390JT5E203, features a resistance of 39 ohms with an accuracy of 1% tolerance, suitable for applications requiring precise electrical characteristics. Designed for use in 1206 standard package size, this SMD resistor supports a power rating of 0.25 watts, making it ideal for circuits where space-saving components are necessary. With a temperature coefficient of 200 ppm/°C, it ensures stability over temperature fluctuations, which is crucial in precision instrumentation and communication devices where thermal variation can affect circuit integrity. This part is delivered as a single, tape-cut piece, ensuring convenience in high-mix, low-volume production environments.
Type SMD
Resistance 39Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot