TRU COMPONENTS 1584509 Cermet Resistor 22Ω SMD 1206 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1584509 Cermet Resistor 22Ω SMD 1206 0.25 W 1% 200 PPM °C

MPN
1584509
EAN-13
2050004936148
Order Code
17-9506
View Full Product Range (100)

Discontinued


TruComponents 1584509 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance value of 22 ohms in a 1206 package size. This component is rated for a power dissipation of 0.25 watts and maintains accuracy with a tolerance of 1%, making it suitable for circuits requiring reliable performance under varying temperatures, with a temperature coefficient of 200 ppm/°C. The 1206 Cermet resistor is typically used in precision analogue circuits, power management systems, and signal processing applications, where consistent electrical performance is critical. Its SMD configuration facilitates automated assembly processes in modern electronics manufacturing, offering engineers a compact and durable solution for diverse electronic designs. This part is supplied in tape cut form, accommodating flexible quantities for prototyping and small-scale production needs.
Type SMD
Resistance 22Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot