TRU COMPONENTS 1584508 Cermet Resistor 15Ω SMD 1206 0.25 W 1% 1Pc Tape Cut

TRU COMPONENTS 1584508 Cermet Resistor 15Ω SMD 1206 0.25 W 1% 1Pc Tape Cut

MPN
1584508
EAN-13
2050004936131
Order Code
17-9505
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584508 is a precise cermet resistor designed for surface-mount applications, identified by its 1206 (3216 metric) package size, offering a resistance value of 15 ohms. This component features a power rating of 0.25 watts and a tolerance of 1%, making it suitable for circuits where precision and reliability are essential. With a temperature coefficient of 200 ppm/°C, it provides stability across varying temperatures, ensuring minimal deviation in resistance. It is particularly beneficial in applications such as signal processing, instrumentation, and communication devices, where consistent performance is critical. Supplied in a tape cut format, this resistor is ideal for automated soldering processes in mass production environments.
Type SMD
Resistance 15Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot