TRU COMPONENTS 1584501 Cermet Resistor 91KΩ SMD 0805 0.125 W 1% 1Pc Tape Cut

TRU COMPONENTS 1584501 Cermet Resistor 91KΩ SMD 0805 0.125 W 1% 1Pc Tape Cut

MPN
1584501
EAN-13
2050004936063
Order Code
17-9500

Discontinued


TruComponents 1584501 is a high-precision cermet resistor designed for surface mounting, featuring an 0805 package size. This resistor offers a resistance value of 91 kO with a power rating of 0.125 watts and a tolerance of 1%, making it suitable for precise circuit applications that require stable performance under varying conditions. It exhibits a temperature coefficient of 200 ppm/°C, ensuring reliable operation over a range of temperatures. This component is frequently used in electronic devices for applications such as signal processing and filtering, where minimal variance is crucial. Its delivery in tape cut form facilitates integration into automated assembly processes, enhancing efficiency in mass production environments.
Type SMD
Resistance 91kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot