TRU COMPONENTS 1584499 Resistor 43KΩ SMD 0805 0.125 W 1% 200 PPM °C Tape Cut

TRU COMPONENTS 1584499 Resistor 43KΩ SMD 0805 0.125 W 1% 200 PPM °C Tape Cut

MPN
1584499
EAN-13
2050004936049
Order Code
17-9499
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584499 is an SMD resistor meticulously designed for precision applications, offering a resistance value of 43 kO in a compact 0805 package. This component operates at a power rating of 0.125 watts and maintains a tolerance of 1%, ensuring consistent performance in various circuits. Featuring a temperature coefficient of 200 ppm/°C, the resistor is optimised for environments where temperature variation could influence circuit behaviour. Suitable for electronic devices requiring reliable performance, this resistor is widely used in telecommunications, automotive electronics, and industrial control systems. The product is mounted using surface-mount technology, which promotes ease of integration and the ability to achieve high-density layouts.
Type SMD
Resistance 43kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot