TRU COMPONENTS 1584497 Cermet Resistor 13KΩ SMD 0805 0.125 W 1% 200PPM C

TRU COMPONENTS 1584497 Cermet Resistor 13KΩ SMD 0805 0.125 W 1% 200PPM C

MPN
1584497
EAN-13
2050004936025
Order Code
17-9498
View Full Product Range (100)

Discontinued


TruComponents 1584497, TC-0805S8F1302T5E203, is a cermet resistor manufactured in an 0805 surface-mount device (SMD) package format. This resistor offers a resistance value of 13 kO with a power rating of 0.125 watts, maintaining a high precision tolerance of 1%. It exhibits a temperature coefficient of 200 parts per million per degree Celsius, making it suitable for applications where stability under varying temperature conditions is crucial. Typically utilised in consumer electronics, telecommunications, and automotive applications, this resistor can be found in functions that require precise electrical resistance and reliability. Supplied in tape-cut form, the TruComponents 1584497 is designed to meet the stringent demands of high-density and automated circuit board assemblies.
Type SMD
Resistance 13kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot