TRU COMPONENTS 1584496 Cermet Resistor 11KΩ SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1584496 Cermet Resistor 11KΩ SMD 0805 0.125 W 1% 200 PPM °C

MPN
1584496
EAN-13
2050004936018
Order Code
17-9497
View Full Product Range (100)

Discontinued


TruComponents 1584496 is a precision SMD resistor designed for integration in various electronic circuits requiring reliable performance. This cermet resistor features an 11 kO resistance value and conforms to the 0805 package size, capable of withstanding power dissipation of up to 0.125 W. With a tight tolerance of 1% and a temperature coefficient of ±200 ppm/°C, it provides stable operation across varying environmental conditions. Typically utilised in precision analogue circuits, signal processing applications, and other areas demanding accurate resistance, this component comes delivered in tape-cut format, facilitating easy placement for automated assembly processes. Its construction and characteristics make it a robust choice for engineers seeking dependable resistance solutions in their high-density, surface-mount designs.
Type SMD
Resistance 11kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot