TRU COMPONENTS 1584493 Cermet Resistor 3.3KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1584493
EAN-13
2050004935981
Order Code
17-9496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
1500+ £0.0027
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

TruComponents 1584493 is a precision cermet resistor characterised by its 0805 surface-mount device (SMD) form factor, designed for optimal integration in compact circuit layouts. This resistor possesses a resistance value of 3.3 kO, a power rating of 0.125 watts, and a tolerance of 1%, ensuring reliable performance in electronic circuits. Its temperature coefficient of 100 ppm/°C signifies its stability even under varying thermal conditions, making it suitable for precise applications where temperature fluctuations could affect resistance. Commonly utilised in consumer electronics, automotive systems, and industrial control applications, this component is ideal for environments requiring consistent resistance over time and temperature changes. Supplied in tape cut form, it facilitates ease of integration in automated assembly processes.
Type SMD
Resistance 3.3kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot