TRU COMPONENTS 1584491 Cermet Resistor 2.2KΩ SMD 0805 0.125W 1% 100PPM °C

MPN
1584491
EAN-13
2050004935967
Order Code
17-9495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1150+ £0.0035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,591 in stock

TruComponents 1584491 is a high-performance cermet resistor designed for surface mount applications, offering a resistance value of 2.2 kO with a tolerable power rating of 0.125 W. This component, also referred to as TC-0805S8F2201T5E203, is encapsulated in a standard 0805 SMD package, ensuring compatibility with numerous compact electronic assemblies. The resistor boasts a precision tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for environments where temperature stability is crucial. Common applications include precision instrumentation, telecommunications, and data processing equipment, where consistent and reliable performance is essential. Typically supplied in a tape-cut format, this resistor facilitates efficient automated assembly processes.
Type SMD
Resistance 2.2kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot