TRU COMPONENTS 1584488 Cermet Resistor 620Ω SMD 0805 0.125 W 1% Tape Cut

TRU COMPONENTS 1584488 Cermet Resistor 620Ω SMD 0805 0.125 W 1% Tape Cut

MPN
1584488
EAN-13
2050004935936
Order Code
17-9492
View Full Product Range (100)

Discontinued


TruComponents 1584488 is a high-precision cermet resistor, offering resistance of 620 Ohms in a compact SMD 0805 package, making it suitable for space-constrained printed circuit board applications. This resistor supports a power rating of 0.125 watts and maintains a tight tolerance of 1%, ensuring reliable performance in precision electronic circuits. It features a temperature coefficient of 100 ppm/°C, making it resilient to temperature fluctuations, which is crucial in maintaining stability across varied environmental conditions. The component is particularly useful in applications involving signal processing, precision control, and audio equipment, where consistent and accurate resistance values are critical. Supplied in a tape cut format, the resistor is optimal for automated surface mount installation, enhancing its versatility in modern electronic manufacturing processes.
Type SMD
Resistance 620Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot