TRU COMPONENTS 1584486 Cermet Resistor 220Ω 0805 0.125W 1% 100PPM °C Tape Cut

TRU COMPONENTS 1584486 Cermet Resistor 220Ω 0805 0.125W 1% 100PPM °C Tape Cut

MPN
1584486
EAN-13
2050004935912
Order Code
17-9490
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584486 is a compact and reliable choice for precision electronic applications, designed as a Cermet resistor with a resistance value of 220 ohms. This component, modelled as TC-0805S8F2200T5E203, is packaged in the 0805 surface-mount technology format, making it suitable for high-density circuit boards. With a power rating of 0.125 watts and a tolerance of 1%, the resistor offers stability and accuracy, further enhanced by a temperature coefficient of 100 parts per million per degree Celsius. These attributes make it ideal for use in precision analogue circuits, signal processing, and calibration circuits where tight resistance tolerances and reliable performance across varying temperatures are crucial. Additionally, supplied in a tape cut format, this resistor provides convenience for automated PCB assembly processes.
Type SMD
Resistance 220Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)


Trustpilot