TRU COMPONENTS 1584484 Cermet Resistor 160Ω SMD 0805 0.125W 1% Tape Cut

TRU COMPONENTS 1584484 Cermet Resistor 160Ω SMD 0805 0.125W 1% Tape Cut

MPN
1584484
EAN-13
2050004935899
Order Code
17-9488
Country of Origin
China

Discontinued


TruComponents 1584484 is a Cermet resistor characterised by its surface-mounted nature, conforming to the 0805 SMD package type. With a resistance value of 160 ohms, the resistor is designed to handle a power rating of 0.125 watts and maintains a tight tolerance of 1 per cent, making it suitable for precision applications. This component exhibits a temperature coefficient of 100 ppm/°C, ensuring reliable performance across temperature variations. Commonly used in electronic circuitry, this resistor is ideal for applications that require stable resistance under varying operational conditions, such as signal processing equipment and precise measurement instruments. The product is supplied in a convenient tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 160Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot