TRU COMPONENTS 1584440 Metal film resistor 274 kΩ Axial 0.25 W 1%

MPN
1584440
EAN-13
2050004935455
Order Code
17-9481

Discontinued


TRU COMPONENTS 1584440 is a precision metal film resistor with a resistance value of 274 kO, designed for use in electronic circuits where high stability and reliability are paramount. This axial resistor, featuring the part number TC-MF0W4FF2743A10203, is constructed with a metal film, offering a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring precise resistance values and minimal variability under thermal fluctuations. Typically found in signal processing circuits, audio equipment, and precision measurement devices, this component is housed in a 0207 package, optimised for through-hole installation, ensuring compatibility with a wide range of circuit board designs. Ideal for engineers seeking dependable performance in both prototype and production environments, this resistor provides consistent impedance characteristics essential for high-quality electrical and electronic applications.
Type Metal film resistor
Resistance 274kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot