TRU COMPONENTS 1584438 Metal film resistor 121 kΩ Axial 0.25 W 1%

MPN
1584438
EAN-13
2050004935431
Order Code
17-9480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 979 in stock

TRU COMPONENTS 1584438 is a precision metal film resistor featuring a resistance of 121 kO, designed with axial leads for easy integration into through-hole mounted circuit boards. Engineered with a power rating of 0.25 watts, this resistor guarantees reliable performance with a tight tolerance of 1%, making it suitable for applications where precision is critical. Its use of metal film technology ensures low noise and high stability of the resistance value, ideal for precision circuits, audio applications, and instrumentation. This resistor is identified by its 0207 package size and is typically employed in situations where minimal variation with temperature and time is necessary, maintaining its resistance value across a range of conditions. It provides a dependable solution for engineers requiring accurate impedance controls in electronic designs.
Type Metal film resistor
Resistance 121kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot