TRU COMPONENTS 1584434 Metal film resistor 63.4 kΩ Axial lead 0.25 W 1%

MPN
1584434
EAN-13
2050004935394
Order Code
17-9476
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584434 features a precision metal film resistor designed for applications requiring high stability and accuracy. With a resistance value of 63.4 kO, this axial lead component is built with dimensions corresponding to the 0207 size and is capable of handling a power rating of 0.25 watts. The resistor boasts a tolerance of 1%, ensuring a precise performance in circuits where impedance plays a crucial role. Ideal for use in electronic circuits, signal processing, and control systems, this component offers reliable functionality in environments where temperature and voltage stability are critical. The metal film construction provides excellent noise reduction and long-term reliability, suitable for use in both analogue and digital applications.
Type Metal film resistor
Resistance 63.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot