TRU COMPONENTS 1584432 Metal film resistor 47 kΩ Axial lead 0.25 W 1%

MPN
1584432
EAN-13
2050004935370
Order Code
17-9474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

TRU COMPONENTS 1584432 is a high-precision metal film resistor with a resistance of 47 kO, designed with axial leads and an industry-standard 0207 size. This component, also referenced by the part identifier TC-MF0W4FF4702A50203, is rated for a power dissipation of 0.25 watts and maintains a tight tolerance of 1%, ensuring reliable performance in circuits requiring stability and precision. Such resistors are commonly utilised in electronic applications that demand low-noise characteristics and high linearity, including measurement and instrumentation, precision analogue circuits, and wherever signal integrity is paramount. The robust construction and precise impedance control make this resistor a preferred choice for professionals seeking durable and consistent performance in their designs.
Type Metal film resistor
Resistance 47kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot