TRU COMPONENTS 1584425 metal film resistor 8.66 kΩ axial lead 0.25 W 1% 0207

MPN
1584425
EAN-13
2050004935301
Order Code
17-9469
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584425 is a precisely engineered metal film resistor featuring a nominal resistance of 8.66 kO with an axial lead configuration and a compact size conforming to the 0207 package standard. This resistor supports a power rating of 0.25 W and a tight tolerance of 1%, ensuring high accuracy and stability in various applications. The metal film construction provides excellent noise characteristics and long-term reliability, making it well-suited for precision electronic circuits, including those used in instrumentation, audio equipment, and signal processing. Its robust performance in environments requiring stable electrical characteristics under varying conditions makes it an ideal choice for engineers seeking dependable components.
Type Metal film resistor
Resistance 8.66kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot