TRU COMPONENTS 1584421 metal film resistor 3.24 kΩ axial lead 0.25 W 1%

MPN
1584421
EAN-13
2050004935264
Order Code
17-9465

Discontinued


TRU COMPONENTS 1584421, also known by its designation TC-MF0W4FF3241A10203, is a metal film resistor with a resistance value of 3.24 kO. This component features axial leads and follows an 0207 form factor, with a power rating of 0.25 W and a tolerance of 1%, ensuring precise resistance within specified electrical circuits. Metal film resistors are well-regarded for their stability, low noise, and reliability, making them suitable for high-frequency or precision applications such as audio equipment, measurement devices, and electronic circuitry requiring consistent performance. The TRU COMPONENTS 1584421 resistor is designed to provide consistent impedance, which is crucial for applications demanding high accuracy and performance under varying operational conditions.
Type Metal film resistor
Resistance 3.24kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot