TRU COMPONENTS 1584420 Metal film resistor 2.67 kΩ Axial lead 0.25 W 1%

MPN
1584420
EAN-13
2050004935257
Order Code
17-9464
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,195 in stock

TRU COMPONENTS 1584420 is a precision metal film resistor with a resistance value of 2.67 kO, designed for high accuracy and stability applications. This resistor, identified by alternate part number TC-MF0W4FF2671A10203, features an axial lead configuration in the 0207 package size and is constructed to handle a power rating of 0.25 watts with a tolerance of 1%. The high precision offered by this resistor makes it suitable for use in applications requiring reliable performance under varying environmental conditions, such as in signal processing circuits, instrumentation, and other sensitive electronic applications. The component's robust build and low temperature coefficient are beneficial in situations demanding consistent impedance values, ensuring minimal deviation from nominal resistance over time and temperature variations.
Type Metal film resistor
Resistance 2.67kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot