TRU COMPONENTS 1584419 metal film resistor 2.05 kΩ 0.25 W 1% axial lead

MPN
1584419
EAN-13
2050004935240
Order Code
17-9463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 891 in stock

TRU COMPONENTS 1584419 offers a reliable solution with its TC-MF0W4FF2051A10203 metal film resistor, providing consistent performance in a variety of electronic applications. Rated at 2.05 kO with a power dissipation of 0.25 W and exhibiting a precision tolerance of 1%, this resistor is designed with an axial lead configuration, fitting perfectly within 0207 package specifications. The metal film construction ensures low noise, high stability, and precision, making it ideal for precise analogue and digital circuits, such as audio processing devices, instrumentation, and control systems. Its robust design supports engineers in achieving both high accuracy and reliability in their circuits, accommodating diverse application needs while maintaining excellent temperature coefficients and long-term performance. The resistor is thus a preferred component in applications requiring stringent tolerance control and stable resistive properties under varying environmental conditions.
Type Metal film resistor
Resistance 2.05kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot