TRU COMPONENTS 1584418 Metal film resistor 1.21 kΩ Axial lead 0.25 W 1%

MPN
1584418
EAN-13
2050004935233
Order Code
17-9462
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,909 in stock

TRU COMPONENTS 1584418, also known by the part number TC-MF0W4FF1211A20203, is a precision metal film resistor designed with a resistance value of 1.21 kO and an axial lead configuration size of 0207. This component features a power rating of 0.25 W and offers high accuracy with a tolerance of 1%, making it an optimal choice for electronic circuits requiring precise resistance values and reliable performance. Metal film resistors such as this are commonly utilised in applications that demand low noise characteristics and thermal stability, including instrumentation, audio equipment, and precise measuring devices. The design and construction of this resistor provide excellent long-term stability and superior reliability, meeting the stringent demands of professional electronic assemblies.
Type Metal film resistor
Resistance 1.21kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot