TRU COMPONENTS 1584415 Metal film resistor 768 Ω Axial lead 0.25 W 1%

MPN
1584415
EAN-13
2050004935202
Order Code
17-9459
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584415 is a high-precision metal film resistor with a resistance value of 768 ohms, encapsulated in an axial lead configuration. It is designed with a power rating of 0.25 watts and a tolerance of 1%, ensuring reliable and consistent performance in electronic circuits. This resistor conforms to the 0207 size specifications, making it suitable for a variety of compact designs within printed circuit boards. Engineered for applications requiring precision and stability, such as signal processing and measuring instruments, this component offers excellent performance in environments demanding low noise and tight tolerances. Its inherent characteristics make it ideal for use in both analogue and digital circuits where accurate current control is essential.
Type Metal film resistor
Resistance 768Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot