TRU COMPONENTS 1584412 Metal film resistor 620 Ω Axial lead 0.25 W 1%

MPN
1584412
EAN-13
2050004935172
Order Code
17-9456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
300+ £0.0153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,677 in stock

TRU Components 1584412 is a high-precision metal film resistor that offers a resistance of 620 ohms with an axial lead configuration. Crafted with meticulous attention to detail, this resistor features a 0.25-watt power rating and a tight tolerance of 1%, making it an ideal choice for applications requiring exact impedance values. Its axial lead design enhances its versatility, allowing for easy integration into a variety of circuit layouts. Commonly employed in electronics where stable resistance is critical, such as in amplifier circuits, audio equipment, and precision measurement devices, this component ensures consistent performance and reliability. The TC-MF0W4FF6200A50203 designation underscores its specific construction and specifications, aligning with industry standards for efficient and dependable functionality.
Type Metal film resistor
Resistance 620Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot