TRU COMPONENTS 1584410 Metal film resistor 365 Ω Axial lead 0.25 W 1%

MPN
1584410
EAN-13
2050004935158
Order Code
17-9454
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

TRU COMPONENTS 1584410, also known as TC-MF0W4FF3650A10203, is a high-precision metal film resistor designed for applications requiring stability and reliability. This resistor features an impedance of 365 ohms and an axial lead configuration in a 0207 package, with a power rating of 0.25 watts and a tolerance of 1%. The metal film construction ensures minimal noise and high accuracy, which makes it ideal for use in analogue circuits, precision measurement devices, and audio equipment. This component is often employed in circuits where precision matching of resistance values is necessary to ensure optimal performance. Its robust design allows for consistent operation in a range of environmental conditions, making it a dependable choice for professional engineering applications.
Type Metal film resistor
Resistance 365Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot