TRU COMPONENTS 1584406 Metal film resistor 107 Ω Axial 0207 0.25 W 1%

MPN
1584406
EAN-13
2050004935110
Order Code
17-9452
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584406 offers a reliable metal film resistor under the model designation TC-MF0W4FF1070A10203, featuring a resistance of 107 ohms and an axial lead configuration. This resistor has a power rating of 0.25 watts and an impressive tolerance of 1%, ensuring precise performance for critical applications. The 0207 package makes it suitable for various through-hole mounting needs in circuit designs. Ideal for signal processing and audio equipment, this metal film resistor is valued for its stability and low noise performance. Commonly employed in analogue circuits, it plays a vital role in defining resistance and impedance, guaranteeing consistent electrical performance in sophisticated engineering projects.
Type Metal film resistor
Resistance 107Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot