TRU COMPONENTS 1584399 metal film resistor 12.7 Ω axial lead 0.25 W 1% 0207

MPN
1584399
EAN-13
2050004935042
Order Code
17-9448
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584399 is a precision metal film resistor designed for applications requiring a stable and reliable resistance value of 12.7 ohms. Featuring an axial lead configuration, this resistor is housed in a 0207 package and is rated for 0.25 watts with a tolerance of 1%. Such specifications make it suitable for use in electronic circuits where precise impedance control is necessary, such as in audio equipment, measurement devices, and communication systems. The metal film construction enhances its performance by providing low noise, excellent long-term stability, and a small temperature coefficient. This component's design and functionality are aligned with rigorous demands for accuracy in various industrial and commercial electronic designs.
Type Metal film resistor
Resistance 12.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot