TRU COMPONENTS 1584392 Metal film resistor 5.1 Ω Axial lead 0.25 W 1%

MPN
1584392
EAN-13
2050004934977
Order Code
17-9445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,329 in stock

TRU COMPONENTS 1584392 offers a high-precision metal film resistor designed for consistent performance and reliability. With a resistance value of 5.1 ohms, this component features an axial lead configuration and is encapsulated in a 0207 package, making it suitable for a variety of circuit board applications. It can withstand a power rating of 0.25 watts and maintains a tolerance of 1%, ensuring precise impedance control required for sensitive electronic circuits. Typical engineering applications include use in precision measuring instruments, audio-frequency circuits, and other environments where stable resistive elements are crucial. The metallic film construction provides excellent thermal stability and low noise generation, making this resistor a dependable choice in both analogue and digital signal processing.
Type Metal film resistor
Resistance 5.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot