TRU COMPONENTS 1584385 Metal film resistor 1.07 Ω Axial lead 0.25 W 1%

MPN
1584385
EAN-13
2050004934908
Order Code
17-9441
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 581 in stock

TRU COMPONENTS 1584385 describes a precision metal film resistor with a resistance value of 1.07 ohms, featuring an axial lead configuration and conforming to the 0207 size specification. This component is designed for low-power applications with a power rating of 0.25 watts and offers a tolerance of 1%, ensuring reliable performance while maintaining accuracy. Utilising metal film technology, this resistor delivers superior stability and noise reduction, making it a suitable choice for circuits where precision is paramount. Typically deployed in signal processing, measurement systems, and communication devices, it ensures consistent performance in sensitive electronic applications. Its robust construction makes it an ideal component for engineers seeking dependable results in various electrical circuits.
Type Metal film resistor
Resistance 1.07Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot