TRU COMPONENTS 1584384 Carbon film resistor 1.8 MΩ Axial 0.25W 5% 100 pcs

MPN
1584384
EAN-13
4016139313344
Order Code
17-9440
  • Free UK shipping available
View Full Product Range (147)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

TRU COMPONENTS 1584384 is a high-precision carbon film resistor featuring a resistance value of 1.8 MO. This component is characterised by an axial lead configuration and conforms to a 0207 package size, rendering it suitable for a variety of circuit board designs. With a power rating of 0.25 watts and a tolerance of 5%, it offers reliable performance across a wide range of electronic applications. The resistor's carbon film structure is designed to provide stable and consistent resistance, which is critical in applications requiring precise impedance control such as signal processing, audio equipment, and measurement devices. This product is ideal for use in both professional and hobbyist projects, particularly where multiple components are required, as it is supplied in packs of 100 pieces.
Type Axial lead
Resistance 1.8mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot