TRU COMPONENTS 1584383 Carbon film resistor axial 10 kΩ 0.25 W 5% 100 pcs

MPN
1584383
EAN-13
4016139313337
Order Code
17-9439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 547 in stock

TRU COMPONENTS 1584383 offers a 10 kO carbon film resistor with axial leads, designated with the part number TC-CFR0W4J0103KIT203. Featuring a power rating of 0.25 watts and a tolerance of 5%, this resistor provides reliable performance for applications requiring stable resistance. The resistor's carbon film construction ensures consistent electrical characteristics and suitability for both analogue and digital circuits, making it ideal for filtering, biasing, and signal conditioning tasks. The axial lead design simplifies integration into both through-hole and prototype boards, while the resistor's thermal stability and impedance characteristics support its use in general-purpose electronic equipment and circuit applications. Packaged in quantities of 100, these components provide a cost-effective solution for developing and maintaining electronic systems.
Type Axial lead
Resistance 10kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot