TRU COMPONENTS 1584381 Carbon film resistor 2.2 kΩ Axial 0207 0.25 W 5% 100 pc

MPN
1584381
EAN-13
4016139313313
Order Code
17-9437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

TRU COMPONENTS 1584381 is a carbon film resistor featuring an impedance of 2.2 k?, packaged with axial leads in an 0207 case size. Designed to accommodate a power rating of 0.25 W with a tolerance of 5%, this resistor is supplied in a pack of 100 pieces. The carbon film construction offers reliable performance for various electronic circuits, ensuring stability and precision in resistance values. This component is ideal for applications such as signal processing, voltage division, and biasing in both consumer electronics and industrial equipment, where consistency and reliability in resistance are crucial factors. Its compact design makes it well-suited for use in densely packed circuit boards.
Type Axial lead
Resistance 2.2kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot