TRU COMPONENTS 1584378 Carbon film resistor 10 Ω Axial 0.25 W 5% 100 pcs

MPN
1584378
EAN-13
4016139313283
Order Code
17-9434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

TRU COMPONENTS 1584378 is a carbon film resistor offering a resistance of 10 ohms with an axial lead configuration, meeting the 0207 package standard. Designed for reliable performance, this resistor features a power rating of 0.25 watts and a tolerance of 5%, making it suitable for a range of electronic applications where precision is balanced with cost-efficiency. Its carbon film construction provides stable performance, and the component is ideal for use in signal processing, electronic circuits, and various impedance matching applications. With its robust specifications, this resistor serves effectively in both consumer electronics and professional equipment, ensuring dependable operation across numerous contexts. The product is supplied in a convenient kit containing 100 pieces, facilitating bulk use in manufacturing or repair tasks.
Type Axial lead
Resistance 10Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot