TRU COMPONENTS 1584374 Carbon film resistor 47 Ω Axial lead 0.25 W 5%

MPN
1584374
EAN-13
2050004934878
Order Code
17-9431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
400+ £0.0102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,134 in stock

TRU COMPONENTS 1584374 carbon film resistor is designed to provide stable and reliable performance in electronic circuits, with a resistance value of 47 ohms. This axial lead resistor, featuring a power rating of 0.25 watts, is constructed using a carbon film to ensure precise tolerances and consistency, achieving a tolerance of 5%. Identified by the part number TC-CFR0W4J0470A50203, this component is suitable for applications requiring moderate precision in controlling electrical current, such as in general-purpose circuits, signal processing, and circuit calibration. The EIA size of 0207 further confirms its adaptability to a wide range of printed circuit boards, making it an ideal choice for various industries including consumer electronics, communication devices, and instrumentation equipment.
Type Axial lead
Resistance 47Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot