TRU COMPONENTS 1584373 Carbon film resistor 18 Ω Axial lead 0.25 W 5% 0207

MPN
1584373
EAN-13
2050004934861
Order Code
17-9430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,474 in stock

TRU COMPONENTS 1584373 is a precise carbon film resistor featuring a resistance of 18 ohms, designed with an axial lead configuration in the 0207 package size. This component, identifiable also by its alternate description TC-CFR0W4J0180A20203, possesses a power rating of 0.25 watts with a tolerance of 5%, making it suitable for various low-power applications where precise resistance values are crucial. Typical engineering applications for this resistor include use in signal processing circuits, biasing networks, and other electronic designs where reliable performance is necessary. The carbon film construction ensures stable performance across various environmental conditions, while the axial lead design facilitates easy installation and integration into standard electronic assemblies.
Type Axial lead
Resistance 18Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot