TRU COMPONENTS 1584372 Carbon film resistor 10 Ω Axial lead 0207 0.25 W 5%

MPN
1584372
EAN-13
2050004934854
Order Code
17-9429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0126
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,327 in stock

TRU COMPONENTS 1584372 is a carbon film resistor featuring an axial lead design with a resistance value of 10 ohms, packaged in an 0207 size. This component has a power rating of 0.25 watts and a tolerance of 5 per cent, making it suitable for applications that require moderate precision and power handling. The carbon film construction provides a stable temperature coefficient and noise performance, which is advantageous in analogue circuits for signal processing and filtering tasks. Its robust design and reliable performance make it ideal for use in general electronic circuits, including amplifiers and RF circuits, where maintaining low noise and stable impedance is critical. The part number TC-CFR0W4J0100A50203 and the global trade item number 02050004934854 can be used for inventory and procurement purposes.
Type Axial lead
Resistance 10Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot