TRU COMPONENTS 1584369 Metal film resistor 2.2 MΩ Axial 0.25 W 1 % 100 pcs

MPN
1584369
EAN-13
4016139313269
Order Code
17-9426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

TRU COMPONENTS 1584369, also known as TC-MF0W4FF2204KIT203, is a high-precision metal film resistor with a resistance value of 2.2 MO. Designed with an axial lead type and housed in an 0207 size, this component is rated at 0.25 W with a tolerance of 1%, ensuring minimal resistance deviation in critical circuits. Supplied in a pack of 100 pieces, this resistor is suitable for use in precision electronic equipment such as amplifiers, audio circuits, and other applications where accuracy and stability are paramount. The metal film construction offers excellent performance for low-noise and high-frequency applications, making it an ideal choice for engineers seeking reliable and consistent impedance control within their designs.
Type Metal film resistor
Resistance 2.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot