TRU COMPONENTS 1584368 Metal film resistor 1.8 MΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584368
EAN-13
4016139313252
Order Code
17-9425
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

TRU COMPONENTS 1584368 features an assortment of metal film resistors with an impedance of 1.8 MO, specifically crafted for precision applications requiring an axial lead configuration. Each resistor is designed to handle a power rating of 0.25 watts with a tight tolerance of 1%, ensuring reliable performance in sensitive electronic circuits. The resistor's 0207 form factor is ideal for compact circuit designs, making it suitable for use in precision instrumentation, signal processing equipment, and audio devices. These resistors are packaged in sets of 100 pieces, providing engineers with a consistent solution for designing robust and stable circuits that require enhanced resistance to environmental influences.
Type Metal film resistor
Resistance 1.8mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot