TRU COMPONENTS 1584366 metal film resistor 750 kΩ axial lead 0.25 W 1% 100 pcs

MPN
1584366
EAN-13
4016139313238
Order Code
17-9423
Country of Origin
China
View Full Product Range (195)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

TRU COMPONENTS 1584366 represents a TC-MF0W4FF7503KIT203 metal film resistor designed with precision and reliability in mind. Featuring an impedance of 750 kO, this axial lead resistor is built for stable performance with a power rating of 0.25 W and a tolerance of 1%. The component is constructed in a 0207 package size, enabling it to fit seamlessly into various circuit designs. Metal film resistors like this are ideal for applications requiring high accuracy and thermal stability, such as precision audio equipment, measuring instruments, and high-frequency applications. Delivered in packs of 100, these resistors cater to both prototype development and larger scale electronic projects.
Type Metal film resistor
Resistance 750kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot