TRU COMPONENTS 1584365 metal film resistor 680 kΩ axial 0.25 W 1% 100 pcs

MPN
1584365
EAN-13
4016139313221
Order Code
17-9422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 606 in stock

TRU COMPONENTS 1584365 is a metal film resistor with an impedance of 680 kO, designed with an axial lead configuration and identified by the alternate part number TC-MF0W4FF6803KIT203. This resistor is crafted for precision with a tolerance of 1% and a power rating of 0.25 W, offering reliability and stability in electronic circuit applications. Its dimensions are based on the 0207 size, making it suitable for compact circuit boards where space and precision are critical. These resistors are typically utilised in various engineering applications, including signal processing, measurement systems, and audio equipment, where low noise and thermal stability are important. Each kit contains 100 pieces, catering to large-scale projects and prototyping requirements.
Type Metal film resistor
Resistance 680kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot