TRU COMPONENTS 1584363 Metal film resistor 200 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584363
EAN-13
4016139313207
Order Code
17-9420
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

TRU COMPONENTS 1584363 features high-precision metal film resistors designed for applications requiring stable resistance values and minimal noise. With a resistance of 200 kO and a tight tolerance of ±1%, these axial lead components operate within a power rating of 0.25 watts, ensuring reliable performance in low-power circuits. The resistor's construction utilises a 0207 package size, optimised for applications including signal processing, measurement devices, and general-purpose electronic equipment, where maintaining a consistent impedance is crucial. These resistors, supplied in a quantity of 100 pieces per package, are ideal for engineers requiring components that adhere to stringent precision standards in varied professional settings.
Type Metal film resistor
Resistance 200kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot