TRU COMPONENTS 1584360 Metal film resistor 68 kΩ Axial 0.25 W 1% 100 pcs

MPN
1584360
EAN-13
4016139313177
Order Code
17-9417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

TRU COMPONENTS 1584360 offers a high-precision metal film resistor, model TC-MF0W4FF6802KIT203, with a resistance of 68 kO and an axial lead configuration, suitable for various circuit designs where precision is paramount. This resistor falls under the 0207 package type and is rated for a power capacity of 0.25 W with a tight tolerance of 1%, ensuring consistent performance within engineering specifications. Commonly employed in electronic applications requiring stable resistance under varying environmental conditions and minimal noise, such as audio equipment, instrumentation, and precision measuring devices, it comes as a set of 100 units, providing convenience for bulk installations or prototyping needs.
Type Metal film resistor
Resistance 68kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot