TRU COMPONENTS 1584359 Metal film resistor 56 kΩ Axial lead 0.25W 1% 100 pcs

MPN
1584359
EAN-13
4016139313160
Order Code
17-9416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

TRU COMPONENTS 1584359 is a high-precision metal film resistor with a resistance value of 56 kO, featuring an axial lead design with a 0207 form factor and a power rating of 0.25 W. This resistor offers a tolerance of 1%, making it suitable for applications requiring high accuracy and stability, such as precision circuitry, audio equipment, and instrumentation. Supplied in a package of 100 pieces, this component is ideal for prototyping and production environments, providing consistent impedance performance across a wide range of frequencies.
Type Metal film resistor
Resistance 56kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot