TRU COMPONENTS 1584356 Metal film resistor 13 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584356
EAN-13
4016139313139
Order Code
17-9413
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

TRU COMPONENTS 1584356 features metal film resistors with a resistance value of 13 kO and axial leads, designed for precision in electronic circuits. These resistors are rated at 0.25 W, ensuring they perform reliably in environments where precise resistance is crucial, maintaining a tolerance of 1%. The resistors come in a standard 0207 package size, allowing for compatibility with a wide range of circuit designs. Common applications include use in signal processing, audio equipment, and precision timing devices where consistency in resistance is essential. This product is supplied as a kit with 100 pieces, ideal for both prototyping and large-scale manufacturing projects.
Type Metal film resistor
Resistance 13kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot